


114993560 | |
|---|---|
DigiKey Part Number | 1597-114993560-ND |
Manufacturer | |
Manufacturer Product Number | 114993560 |
Description | RECOMPUTER AI R2130-12 - RASPBER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 Without Mass Storage DDR4 SDRAM (8GB Max Capacity) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Seeed Technology Co., Ltd | Expansion Type M.2 |
Series | Features Micro SD Card Slot |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Mounting Type Desktop, Wall Mount |
Type Box PC | Operating Temperature 0°C ~ 45°C |
Core Processor Raspberry Pi CM4 # CM4102016: ARM® Cortex®-A72 | Operating System Raspberry Pi Raspbian OS Installed |
Storage Without Mass Storage | Approval Agency CE, FCC |
Memory DDR4 SDRAM (8GB Max Capacity) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 604,92000 Kč | 5 604,92 Kč |
| Unit Price without VAT: | 5 604,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 781,95320 Kč |



