BH1750, PCF8563, SHT40 Humidity, Temperature Sensor XIAO Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114993446

DigiKey Part Number
1597-114993446-ND
Manufacturer
Manufacturer Product Number
114993446
Description
XIAO LOGGER HAT WITH RTC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
BH1750, PCF8563, SHT40 Humidity, Temperature Sensor XIAO Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
XIAO
Type
Sensor
Function
Humidity, Temperature
Utilized IC / Part
BH1750, PCF8563, SHT40
Contents
Board(s), Header(s)
Suggested Programming Environment
-
Interconnect System
-
Note
Battery/Batteries Not Included, Header(s) Not Installed
Primary Attributes
(0 ~ 100)% RH, (-40 ~ 125)°C
Secondary Attributes
I2C Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč