
114993390 | |
|---|---|
DigiKey Part Number | 1597-114993390TR-ND - Tape & Reel (TR) 1597-114993390CT-ND - Cut Tape (CT) 1597-114993390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 114993390 |
Description | WIO-SX1262 WIRELESS MODULE-BULK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™, LoRaWAN Transceiver Module 862MHz ~ 930MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -136.73dBm |
Mfr | Serial Interfaces DIO1, DIO2, DIO3, SPI |
Series | Antenna Type Antenna Not Included, I-PEX |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part SX1262 |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 7.6mA |
Protocol | Current - Transmitting 125mA |
Modulation FSK, GFSK | Mounting Type Surface Mount |
Frequency 862MHz ~ 930MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 50kbps | Package / Case 12-SMD Module |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,09000 Kč | 124,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,40987 Kč | 101 409,87 Kč |
| Unit Price without VAT: | 124,09000 Kč |
|---|---|
| Unit Price with VAT: | 150,14890 Kč |











