
114993117 | |
|---|---|
DigiKey Part Number | 1597-114993117-ND |
Manufacturer | |
Manufacturer Product Number | 114993117 |
Description | EDGEBOX RPI 200 CM4102008 EDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 36VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 36VDC |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Packaging Bulk | Communications Modbus, RS-232, RS-485 |
Part Status Active | Mounting Type DIN Rail |
Number of Inputs and Type 2 - Digital | Operating Temperature -20°C ~ 60°C |
Number of Outputs and Type 2 - Solid State | Software EdgeBox |
Expandable Non-Expandable | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,46000 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 5 648,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,63660 Kč |




