
114993070 | |
|---|---|
DigiKey Part Number | 1597-114993070-ND |
Manufacturer | |
Manufacturer Product Number | 114993070 |
Description | SENSECAP INDICATOR D1L ESP32S3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, RP2040 SenseCAP 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3, RP2040 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE), LoRa® (LoRaWAN®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,88000 Kč | 1 238,88 Kč |
| Unit Price without VAT: | 1 238,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,04480 Kč |


