
114992648 | |
|---|---|
DigiKey Part Number | 1597-114992648-ND |
Manufacturer | |
Manufacturer Product Number | 114992648 |
Description | SENSOR HUMIDITY 100%RH USER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined |
Datasheet | Datasheet |
Category | Humidity Range 0 ~ 100% RH |
Manufacturer Seeed Technology Co., Ltd | Accuracy ±1.5% RH |
Series | Voltage - Supply 3.6V |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Humidity, Temperature | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 064,69000 Kč | 2 064,69 Kč |
| Unit Price without VAT: | 2 064,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 498,27490 Kč |

