
114992543 | |
|---|---|
DigiKey Part Number | 1597-114992543-ND |
Manufacturer | |
Manufacturer Product Number | 114992543 |
Description | 4-CHANNEL SPDT RELAY HAT FOR RAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 514,45310 Kč | 51 445,31 Kč |
| Unit Price without VAT: | 514,45310 Kč |
|---|---|
| Unit Price with VAT: | 622,48825 Kč |




