
114992404 | |
|---|---|
DigiKey Part Number | 1597-114992404-ND |
Manufacturer | |
Manufacturer Product Number | 114992404 |
Description | GAMEGO - HANDHELD CONSOLE, CODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Game Kit Microsoft MakeCode Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Game Kit | |
Interconnect System | - | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | STM32F401RET6 | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 879,82082 Kč | 879 820,82 Kč |
| Unit Price without VAT: | 879,82082 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58319 Kč |




