
114992370 | |
|---|---|
DigiKey Part Number | 1597-114992370-ND |
Manufacturer | |
Manufacturer Product Number | 114992370 |
Description | CASE ACRYLIC TRANSPARENT |
Customer Reference | |
Detailed Description | Case Acrylic Transparent Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Case | |
Platform | Jetson Nano™ | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Acrylic | |
Color | Transparent | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,54000 Kč | 315,54 Kč |
| Unit Price without VAT: | 315,54000 Kč |
|---|---|
| Unit Price with VAT: | 381,80340 Kč |


