
114992264 | |
|---|---|
DigiKey Part Number | 1597-114992264-ND |
Manufacturer | |
Manufacturer Product Number | 114992264 |
Description | NIGHT VISION CAM IMX219 8MP 160 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor NVIDIA Jetson Nano, Xavier NX Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Xavier NX | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | - | |
Primary Attributes | 8 Megapixel, 160° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,85000 Kč | 522,85 Kč |
| Unit Price without VAT: | 522,85000 Kč |
|---|---|
| Unit Price with VAT: | 632,64850 Kč |



