
114992066 | |
|---|---|
DigiKey Part Number | 1597-114992066-ND |
Manufacturer | |
Manufacturer Product Number | 114992066 |
Description | RF EXPLORER IOT TOUCHSCREEN KIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IoT Kit Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 153,69660 Kč | 515 369,66 Kč |
| Unit Price without VAT: | 5 153,69660 Kč |
|---|---|
| Unit Price with VAT: | 6 235,97289 Kč |

