
114991884 | |
---|---|
DigiKey Part Number | 1597-114991884-ND |
Manufacturer | |
Manufacturer Product Number | 114991884 |
Description | BITCAR FOR MICRO:BIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Grove, micro:bit Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | Grove, micro:bit | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Battery Holder, Board, Cables, Chassis, Hardware, Sensor, Wheels |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 622,82000 Kč | 622,82 Kč |
Unit Price without VAT: | 622,82000 Kč |
---|---|
Unit Price with VAT: | 753,61220 Kč |