Embedded Thermal Printer 384 dots/line/s (8 dots/mm), 9V, Print Speed 3" (80mm/s), Paper Width 2.2" (57mm), Serial (TTL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Embedded Thermal Printer 384 dots/line/s (8 dots/mm), 9V, Print Speed 3" (80mm/s), Paper Width 2.2" (57mm), Serial (TTL)
MFG_114990012_B

114990012

DigiKey Part Number
1597-1634-ND
Manufacturer
Manufacturer Product Number
114990012
Description
EMBEDDED THERMAL PRINTER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Embedded Thermal Printer 384 dots/line/s (8 dots/mm), 9V, Print Speed 3" (80mm/s), Paper Width 2.2" (57mm), Serial (TTL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Embedded
Type Attributes
Thermal Printer
Style
Receipts
Specifications
384 dots/line/s (8 dots/mm), 9V, Print Speed 3" (80mm/s), Paper Width 2.2" (57mm), Serial (TTL)
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50944,91420 Kč47 245,71 Kč
Unit Price without VAT:944,91420 Kč
Unit Price with VAT:1 143,34618 Kč