
114110327 | |
|---|---|
DigiKey Part Number | 1597-114110327-ND |
Manufacturer | |
Manufacturer Product Number | 114110327 |
Description | RECOMPUTER ROBOTICS J401 CARRIER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PCI Express NVIDIA GPU Card 4.528" x 4.528" (115.00mm x 115.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | NVIDIA GPU Card | |
Power (Watts) | 40 W | |
Cooling Type | - | |
Size / Dimension | 4.528" x 4.528" (115.00mm x 115.00mm) | |
Form Factor | PCI Express | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DisplayPort | |
Ethernet | GbE (2) | |
USB | USB 2.0 (1), USB 3.0 (1), USB 3.2 (6) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 60°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 696,68000 Kč | 4 696,68 Kč |
| Unit Price without VAT: | 4 696,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 682,98280 Kč |


