
114070161 | |
|---|---|
DigiKey Part Number | 1597-114070161-ND |
Manufacturer | |
Manufacturer Product Number | 114070161 |
Description | ALUMINUM ALLOY CNC HEAT SINK WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Category | Attachment Method Bolt On and Thermal Tape, Adhesive (Included) |
Mfr | Shape Rectangular, Fins |
Packaging Bulk | Length 2.165" (55.00mm) |
Part Status Active | Width 1.575" (40.00mm) |
Type Top Mount | Fin Height 0.669" (17.00mm) |
Package Cooled | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,55000 Kč | 272,55 Kč |
| Unit Price without VAT: | 272,55000 Kč |
|---|---|
| Unit Price with VAT: | 329,78550 Kč |





