
113991080 | |
|---|---|
DigiKey Part Number | 1597-113991080-ND |
Manufacturer | |
Manufacturer Product Number | 113991080 |
Description | SENSOR - WIRELESS SENSOR - |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Wireless Sensor Sensor Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Wireless Sensor | |
Output Type | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,71000 Kč | 178,71 Kč |
| Unit Price without VAT: | 178,71000 Kč |
|---|---|
| Unit Price with VAT: | 216,23910 Kč |




