
113990855 | |
|---|---|
DigiKey Part Number | 1597-113990855-ND |
Manufacturer | |
Manufacturer Product Number | 113990855 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, PCM, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Voltage - Supply 3.135V ~ 4.4V |
Packaging Bulk | Current - Receiving 20mA |
Part Status Active | Current - Transmitting 20mA |
DigiKey Programmable Not Verified | Mounting Type Card Edge |
RF Family/Standard Cellular, Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Data Rate 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 032,34700 Kč | 10 323,47 Kč |
| Unit Price without VAT: | 1 032,34700 Kč |
|---|---|
| Unit Price with VAT: | 1 249,13987 Kč |

