
113990838 | |
|---|---|
DigiKey Part Number | 1597-113990838-ND |
Manufacturer | |
Manufacturer Product Number | 113990838 |
Description | SIM7600G-H 4G LTE MODULE JETSON |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SIM7600G-H Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Nucleo Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Nucleo | |
Type | Wireless (RF/RFID) | |
Function | Global Navigation Satellite System (GNSS) | |
Utilized IC / Part | SIM7600G-H | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 889,82000 Kč | 1 889,82 Kč |
| Unit Price without VAT: | 1 889,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 286,68220 Kč |


