
113990774 | |
|---|---|
DigiKey Part Number | 1597-113990774-ND |
Manufacturer | |
Manufacturer Product Number | 113990774 |
Description | XX |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SC16IS752, SP3485 RS485 Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | RS485 | |
Utilized IC / Part | SC16IS752, SP3485 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 377,75500 Kč | 755,51 Kč |
| Unit Price without VAT: | 377,75500 Kč |
|---|---|
| Unit Price with VAT: | 457,08355 Kč |



