Rotary Encoder Sensor Grove Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111020001

DigiKey Part Number
1597-1093-ND
Manufacturer
Manufacturer Product Number
111020001
Description
GROVE ENCODER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Rotary Encoder Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Sensor
Function
Rotary Encoder
Utilized IC / Part
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,39000 Kč113,39 Kč
Manufacturers Standard Package
Unit Price without VAT:113,39000 Kč
Unit Price with VAT:137,20190 Kč