
110992164 | |
|---|---|
DigiKey Part Number | 1597-110992164-ND |
Manufacturer | |
Manufacturer Product Number | 110992164 |
Description | GROVE TEMPERATURE BAROMETER SENS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SPA06-003 Barometer, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Barometer, Temperature | |
Utilized IC / Part | SPA06-003 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (300 ~ 1100)hPa, (-40 ~ 85)°C | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |



