Image for 110992084 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110992084

DigiKey Part Number
1597-110992084-ND
Manufacturer
Manufacturer Product Number
110992084
Description
SEEED STUDIO MODBUS RS485 VISION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pixel Size
1.4µm x 1.4µm
Manufacturer
Seeed Technology Co., Ltd
Active Pixel Array
2592H x 1944V
Packaging
Bulk
Frames per Second
30.0
Part Status
Active
Voltage - Supply
5V ~ 12V
Type
CMOS
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,36000 Kč813,36 Kč
Manufacturers Standard Package
Unit Price without VAT:813,36000 Kč
Unit Price with VAT:984,16560 Kč