
110991824 | |
|---|---|
DigiKey Part Number | 1597-110991824-ND |
Manufacturer | |
Manufacturer Product Number | 110991824 |
Description | SBC 2.7GHZ 2/4 CORE 8GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz 2/4 Core 8GB RAM Intel Celeron J4125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Core Processor | Intel Celeron J4125 | |
Speed | 2.7GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 5.118" x 4.724" (130.00mm x 120.00mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2, PCIe, SATA | |
RAM Capacity/Installed | 8GB | |
Storage Interface | eMMC, microSD, SATA 3.0 | |
Video Outputs | DP, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (2), USB 3.1 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |



