
110991565 | |
|---|---|
DigiKey Part Number | 1597-110991565-ND |
Manufacturer | |
Manufacturer Product Number | 110991565 |
Description | SBC 2.7GHZ 5 CORE 8GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz ~ 2.7GHz 5 Core 8GB/- RAM Intel Celeron J4125 |
Datasheet | Datasheet |
Category | Size / Dimension 5.120" x 4.720" (130.04mm x 119.88mm) |
Manufacturer Seeed Technology Co., Ltd | Expansion Site/Bus M.2, PCIe |
Series | RAM Capacity/Installed 8GB/- |
Packaging Bulk | Storage Interface SSD |
Part Status Discontinued at DigiKey | Video Outputs DP, HDMI |
Core Processor Intel Celeron J4125 | Ethernet GbE (2) |
Speed 2GHz ~ 2.7GHz | USB USB 2.0 Type A (2), USB 3.1 Type A (1), USB 3.1 Type C (1) |
Number of Cores 5 | Watchdog Timer No |
Cooling Type Fan | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 547,56000 Kč | 5 547,56 Kč |
| Unit Price without VAT: | 5 547,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 712,54760 Kč |

