
110991406 | |
|---|---|
DigiKey Part Number | 1597-110991406-ND |
Manufacturer | |
Manufacturer Product Number | 110991406 |
Description | CASE BLK BLUE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Case Black, Blue Hand Held, Split Sides X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Jetson Nano™ | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | - | |
Color | Black, Blue | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,28700 Kč | 1 564,35 Kč |
| Unit Price without VAT: | 31,28700 Kč |
|---|---|
| Unit Price with VAT: | 37,85727 Kč |


