Case Metal, Aluminum Silver Cover Included X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991405

DigiKey Part Number
1597-110991405-ND
Manufacturer
Manufacturer Product Number
110991405
Description
CASE METAL ALUMINUM SILVER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Silver Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Metal, Aluminum
Color
Silver
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50522,85440 Kč26 142,72 Kč
Unit Price without VAT:522,85440 Kč
Unit Price with VAT:632,65382 Kč