Single Board Computer 1.9GHz 10 Core 12GB/- RAM ARM Cortex-A57, NVIDIA Carmel ARMv8.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110110092

DigiKey Part Number
1597-110110092-ND
Manufacturer
Manufacturer Product Number
110110092
Description
SBC 1.9GHZ 10 CORE 12GB/- RAM
Customer Reference
Detailed Description
Single Board Computer 1.9GHz 10 Core 12GB/- RAM ARM Cortex-A57, NVIDIA Carmel ARMv8.2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
*
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A57, NVIDIA Carmel ARMv8.2
Speed
1.9GHz
Number of Cores
10
Power (Watts)
15W
Cooling Type
Heat Sink
Size / Dimension
2.740" x 1.770" (69.59mm x 44.95mm)
Form Factor
-
Expansion Site/Bus
CAN, GPIO, I2C, I2S, PCIe, SDIO, SPI, UART
RAM Capacity/Installed
12GB/-
Storage Interface
eMMC
Video Outputs
DP, eDP, HDMI
Ethernet
10/100/1000 Mbps, GbE
USB
USB 2.0 (3), USB 2.0 Micro (1), USB 3.0 (4), USB 3.1 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
Power Supply
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140 971,30000 Kč40 971,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40 971,30000 Kč
Unit Price with VAT:49 575,27300 Kč