
110110091 | |
|---|---|
DigiKey Part Number | 1597-110110091-ND |
Manufacturer | |
Manufacturer Product Number | 110110091 |
Description | SBC 1.9GHZ 6 CORE 8GB/- RAM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz 6 Core 8GB/- RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | 1.9GHz | |
Number of Cores | 6 | |
Power (Watts) | 15W | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.740" x 1.770" (69.59mm x 44.95mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, GPIO, I2C, I2S, PCIe, SDIO, SPI, UART | |
RAM Capacity/Installed | 8GB/- | |
Storage Interface | eMMC | |
Video Outputs | DP, eDP, HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (3), USB 3.1 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 790,46000 Kč | 49 790,46 Kč |
| Unit Price without VAT: | 49 790,46000 Kč |
|---|---|
| Unit Price with VAT: | 60 246,45660 Kč |

