IoT Kit Raspberry Pi HAT (40 pin), Grove Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061261

DigiKey Part Number
1597-110061261-ND
Manufacturer
Manufacturer Product Number
110061261
Description
GROVE SMART AGRICULTURE KIT WITH
Customer Reference
Detailed Description
IoT Kit Raspberry Pi HAT (40 pin), Grove Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
IoT Kit
Interconnect System
Raspberry Pi HAT (40 pin), Grove
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 592,83000 Kč2 592,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 592,83000 Kč
Unit Price with VAT:3 137,32430 Kč