
110061127 | |
|---|---|
DigiKey Part Number | 1597-110061127-ND |
Manufacturer | |
Manufacturer Product Number | 110061127 |
Description | SEEED STUDIO - GROVE BEGINNER KI |
Customer Reference | |
Detailed Description | Raspberry Pi 4 Model B IoT Kit Raspberry Pi HAT (40 pin), Grove Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Raspberry Pi HAT (40 pin), Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Raspberry Pi 4 Model B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,59000 Kč | 2 242,59 Kč |
| Unit Price without VAT: | 2 242,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,53390 Kč |

