Image for 110061081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061081

DigiKey Part Number
1597-110061081-ND
Manufacturer
Manufacturer Product Number
110061081
Description
SEEEDSTUDIO DEEP LEARNING STARTE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Raspberry Pi Starter Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Starter Kit
Main Purpose
Raspberry Pi
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50881,91600 Kč44 095,80 Kč
Unit Price without VAT:881,91600 Kč
Unit Price with VAT:1 067,11836 Kč