


110061007 | |
|---|---|
DigiKey Part Number | 1597-110061007-ND |
Manufacturer | |
Manufacturer Product Number | 110061007 |
Description | GROVE MESH KIT FOR NRF52840-MDK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Light Sensor Grove Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Light Sensor | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | nRF52840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 364,87420 Kč | 68 243,71 Kč |
| Unit Price without VAT: | 1 364,87420 Kč |
|---|---|
| Unit Price with VAT: | 1 651,49778 Kč |

