
110060489 | |
|---|---|
DigiKey Part Number | 110060489-ND |
Manufacturer | |
Manufacturer Product Number | 110060489 |
Description | KIWISDR BOARD |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | - Receiver, Transmitter 10kHz ~ 30MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 10kHz ~ 30MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 10kHz ~ 30MHz | |
Function | Receiver, Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 661,35000 Kč | 4 661,35 Kč |
| Unit Price without VAT: | 4 661,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 640,23350 Kč |






