Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

109990056 | |
|---|---|
DigiKey Part Number | 109990056-ND |
Manufacturer | |
Manufacturer Product Number | 109990056 |
Description | CABLE M-M HDMI-A 1M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Flat | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 82,94214 Kč | 829 421,40 Kč |
| Unit Price without VAT: | 82,94214 Kč |
|---|---|
| Unit Price with VAT: | 100,35999 Kč |




