
108100005 | |
|---|---|
DigiKey Part Number | 108100005-ND |
Manufacturer | |
Manufacturer Product Number | 108100005 |
Description | GEARMOTOR 60 RPM 6V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 60 RPM 6VDC |
Category | Torque - Rated (oz-in / mNm) 16.66 / 117.7 |
Manufacturer Seeed Technology Co., Ltd | Size / Dimension Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.394" (10.00mm) |
Type DC Motor | Mounting Hole Spacing 0.354" (9.00mm) |
Function Gearmotor | Termination Style Solder Tab |
Voltage - Rated 6VDC | Weight 0.033 lb (14.97 g) |
RPM 60 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 188,98200 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 188,98200 Kč |
|---|---|
| Unit Price with VAT: | 228,66822 Kč |

