
107990113 | |
|---|---|
DigiKey Part Number | 1597-1711-ND |
Manufacturer | |
Manufacturer Product Number | 107990113 |
Description | SIPEED MAIX 6+1 MICROPHONE ARRAY |
Customer Reference | |
Detailed Description | MSM261S4030H0 Microphone Audio Sipeed MAix Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Sipeed MAix | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MSM261S4030H0 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |

