
107020008 | |
|---|---|
DigiKey Part Number | 107020008-ND |
Manufacturer | |
Manufacturer Product Number | 107020008 |
Description | GROVE - MP3 V2.0 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | KT403A MP3 Player Audio Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Audio | |
Function | MP3 Player | |
Utilized IC / Part | KT403A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 228,87841 Kč | 2 288 784,10 Kč |
| Unit Price without VAT: | 228,87841 Kč |
|---|---|
| Unit Price with VAT: | 276,94288 Kč |

