
106990016 | |
|---|---|
DigiKey Part Number | 106990016-ND |
Manufacturer | |
Manufacturer Product Number | 106990016 |
Description | TESSEL RELAY MODULE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | IM02D Electromechanical Relay Tessel Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Tessel | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | IM02D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 524,95105 Kč | 5 249 510,50 Kč |
| Unit Price without VAT: | 524,95105 Kč |
|---|---|
| Unit Price with VAT: | 635,19077 Kč |


