New at DigiKey
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104990982

DigiKey Part Number
1597-104990982-ND
Manufacturer
Manufacturer Product Number
104990982
Description
XIAO VISION AI CAMERA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
2592H x 1944V
Manufacturer
Seeed Technology Co., Ltd
Frames per Second
60.0
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Package / Case
Module
Type
CMOS
Operating Temperature
-20°C ~ 70°C
Pixel Size
1.4µm x 1.4µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,85000 Kč522,85 Kč
Manufacturers Standard Package
Unit Price without VAT:522,85000 Kč
Unit Price with VAT:632,64850 Kč