


104990852 | |
|---|---|
DigiKey Part Number | 1597-104990852-ND |
Manufacturer | |
Manufacturer Product Number | 104990852 |
Description | 2.9 FLEXIBLE MONOCHROME EINK EPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Reflective Black, White Monochrome SPI 2.9" (73.66mm) 296 x 128 |
Datasheet | Datasheet |
Category | Viewing Area 31.30mm W x 72.90mm H |
Manufacturer Seeed Technology Co., Ltd | Backlight Without Backlight |
Packaging Bulk | Dot Pixels 296 x 128 |
Part Status Active | Interface SPI |
Display Type Monochrome | Controller Type ESP32 |
Display Mode Reflective | Graphics Color Black, White |
Touchscreen Non-Touch | Dot Pitch 0.23mm W x 0.23mm H |
Diagonal Screen Size 2.9" (73.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,13000 Kč | 293,13 Kč |
| Unit Price without VAT: | 293,13000 Kč |
|---|---|
| Unit Price with VAT: | 354,68730 Kč |






