
104990262 | |
|---|---|
DigiKey Part Number | 1597-1382-ND |
Manufacturer | |
Manufacturer Product Number | 104990262 |
Description | 5 INCH BEAGLEBONE GREEN LCD CAPE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | LCD Touchscreen 5" Display BeagleBone Green Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | BeagleBone Green | |
Type | Display | |
Function | LCD Touchscreen 5" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,84000 Kč | 1 658,84 Kč |
| Unit Price without VAT: | 1 658,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 007,19640 Kč |

