


104030008 | |
|---|---|
DigiKey Part Number | 1597-1111-ND |
Manufacturer | |
Manufacturer Product Number | 104030008 |
Description | GROVE OLED DISPLAY 0.96" |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SSD1308 OLED 0.96" Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | OLED 0.96" | |
Utilized IC / Part | SSD1308 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |




