
104020169 | |
|---|---|
DigiKey Part Number | 1597-104020169-ND |
Manufacturer | |
Manufacturer Product Number | 104020169 |
Description | GROVE - RGB LED (WS2813 MINI) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | WS2813 LED RGB Opto Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Opto | |
Function | LED RGB | |
Utilized IC / Part | WS2813 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |




