104020112 | |
|---|---|
DigiKey Part Number | 104020112-ND |
Manufacturer | |
Manufacturer Product Number | 104020112 |
Description | GROVE - 16 X 2 LCD (BLACK ON RED |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Character LCD 16x2 Display Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | Character LCD 16x2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,39500 Kč | 13 539,50 Kč |
| Unit Price without VAT: | 135,39500 Kč |
|---|---|
| Unit Price with VAT: | 163,82795 Kč |

