
103030375 | |
|---|---|
DigiKey Part Number | 1597-103030375-ND |
Manufacturer | |
Manufacturer Product Number | 103030375 |
Description | ARDUINO SENSOR KIT - BASE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R3 Sensor Kit Grove Sensor Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Sensor Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | Arduino Uno R3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,44000 Kč | 598,44 Kč |
| Unit Price without VAT: | 598,44000 Kč |
|---|---|
| Unit Price with VAT: | 724,11240 Kč |











