
103030005 | |
|---|---|
DigiKey Part Number | 103030005-ND |
Manufacturer | |
Manufacturer Product Number | 103030005 |
Description | SD CARD SHIELD V4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SD Card Connectivity Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Connectivity | |
Function | SD Card | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 321,26940 Kč | 32 126,94 Kč |
| Unit Price without VAT: | 321,26940 Kč |
|---|---|
| Unit Price with VAT: | 388,73597 Kč |

