
102991454 | |
|---|---|
DigiKey Part Number | 1597-102991454-ND |
Manufacturer | |
Manufacturer Product Number | 102991454 |
Description | ESP32 DEVELOPMENT BOARD - WT32-S |
Customer Reference | |
Detailed Description | ESP32-WROVER-B, WT32-SC01 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Seeed Technology Co., Ltd | Antenna Type PCB Trace Antenna(s) On-Board |
Packaging Bulk | Utilized IC / Part ESP32-WROVER-B, WT32-SC01 |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,64000 Kč | 1 128,64 Kč |
| Unit Price without VAT: | 1 128,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,65440 Kč |




