ATmega32U4, MCP2517FD, MCP2542FD AVR® ATmega CANbus Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32U4, MCP2517FD, MCP2542FD AVR® ATmega CANbus Interface Evaluation Board
102991442

102991442

DigiKey Part Number
1597-102991442-ND
Manufacturer
Manufacturer Product Number
102991442
Description
EVAL BOARD FOR ATMEGA32U4
Customer Reference
Detailed Description
ATmega32U4, MCP2517FD, MCP2542FD AVR® ATmega CANbus Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU, 8-Bit
Manufacturer
Seeed Technology Co., Ltd
Utilized IC / Part
ATmega32U4, MCP2517FD, MCP2542FD
Series
Secondary Attributes
CAN/I2C/OBD-II/SPI/UART Interface(s)
Packaging
Bulk
Contents
Board(s), Accessories
Part Status
Active
Note
Header(s) Not Installed
Type
Interface
Base Product Number
Function
CANbus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1465,70000 Kč465,70 Kč
Manufacturers Standard Package
Unit Price without VAT:465,70000 Kč
Unit Price with VAT:563,49700 Kč