
102991277 | |
|---|---|
DigiKey Part Number | 1597-102991277-ND |
Manufacturer | |
Manufacturer Product Number | 102991277 |
Description | PERF-V BASED ON XILINX ARTIX-7 F |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Perf-V Artix 7 FPGA XC7A100T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Perf-V Artix 7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7A100T | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 510,37000 Kč | 45 103,70 Kč |
| Unit Price without VAT: | 4 510,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 457,54770 Kč |



