


102991150 | |
|---|---|
DigiKey Part Number | 1597-1714-ND |
Manufacturer | |
Manufacturer Product Number | 102991150 |
Description | SIPEED MAIX BIT RISC-V AI+IOT |
Customer Reference | |
Detailed Description | K210 Sipeed MAix BiT RISC-V AI+IoT - RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | ||
Utilized IC / Part | K210 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,65000 Kč | 305,65 Kč |
| Unit Price without VAT: | 305,65000 Kč |
|---|---|
| Unit Price with VAT: | 369,83650 Kč |


